Protek PIP440 technical specifications.
| Clamping Voltage | 1.138kV |
| Leakage Current | 250uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 735V |
| Reverse Standoff Voltage | 623V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek PIP440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.