Protek PIP500 technical specifications.
| Clamping Voltage | 1.292kV |
| Leakage Current | 250uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Number of Elements | 1 |
| Peak Pulse Current | 11.6A |
| Peak Pulse Power | 15kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 835V |
| Reverse Standoff Voltage | 708V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek PIP500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.