
Bidirectional transient voltage suppressor diode, 500W peak pulse power, featuring a 15V reverse standoff voltage and 16.7V minimum breakdown voltage. This surface mount device offers a 30V clamping voltage (24V max) and a 1µA leakage current. It is constructed with 4 silicon elements in a plastic SOP-8 package, operating from -55°C to 150°C. RoHS and REACH compliant, it supports a peak pulse current of 17A.
Protek PLCDA15-LF technical specifications.
| Capacitance | 5pF |
| Package/Case | SO |
| Clamping Voltage | 30V |
| Clamping Voltage-Max | 24V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Protek PLCDA15-LF to view detailed technical specifications.
No datasheet is available for this part.