
The PLR0502-LF-T7 is a unidirectional transient voltage suppressor diode with a working voltage of 5V and clamping voltage of 20V. It has a leakage current of 1uA and operates within a temperature range of -55°C to 150°C. The device is packaged in a Tape and Reel format and is RoHS compliant. The PLR0502-LF-T7 has a capacitance of 0.6pF and is not radiation hardened.
Protek PLR0502-LF-T7 technical specifications.
| Capacitance | 0.6pF |
| Clamping Voltage | 20V |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Protek PLR0502-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.