The Protek PLR0521-T710 is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5V and a nominal breakdown voltage of 6V. It has a maximum non-repetitive peak reverse power dissipation of 80mW and a maximum clamping voltage of 20V. The diode is mounted on the bottom and has a 2-pin package type R-PBCC-N2. It is suitable for use in a variety of applications where voltage suppression is required.
Protek PLR0521-T710 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 80 |
| Clamping Voltage-Max | 20 |
| Breakdown Voltage-Nom | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek PLR0521-T710 to view detailed technical specifications.
No datasheet is available for this part.