Protek PM202-17C technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Maximum Output Current | 4.17A |
| Maximum Output Power | 200W |
| Pin Count | 18 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PM202-17C to view detailed technical specifications.
No datasheet is available for this part.