AC/DC Power Supply Single-OUT 24V 8.34A 200W 31-Pin
Protek PM301-14A-12 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 8.34A |
| Maximum Output Power | 200W |
| Pin Count | 31 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PM301-14A-12 to view detailed technical specifications.
No datasheet is available for this part.