Protek PM450-30C technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 24|12|3.3V |
| Maximum Output Current | 12|17|8A |
| Maximum Output Power | 450W |
| Pin Count | 19 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PM450-30C to view detailed technical specifications.
No datasheet is available for this part.