Protek PMAD1103 technical specifications.
| Capacitance | 5pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 8 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek PMAD1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.