Protek PMAD1103-LF technical specifications.
| Capacitance | 5pF |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 8 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 24A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek PMAD1103-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.