Protek PMMAD1103-LF-T7 technical specifications.
| Capacitance | 5pF |
| Package/Case | SO |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 8.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Protek PMMAD1103-LF-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.