Protek PMP105SF-13 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 14 to 16V |
| Maximum Output Current | 6.79A |
| Maximum Output Power | 95W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP105SF-13 to view detailed technical specifications.
No datasheet is available for this part.