Protek PMP135-13-1 technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Adjustable |
| Output Voltage | 18 to 19V |
| Maximum Output Current | 7.5A |
| Maximum Output Power | 135W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.6@115VAC|0.8@230VACA |
| Efficiency | 89(Typ)% |
| Minimum Isolation Voltage | 5600VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 180mV |
| Typical Hold-Up Time | 15(Min)@110VACms |
| Typical Inrush Current | 160@230VACA |
| Power Indicator | No |
| Protection | Over Current|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Protek PMP135-13-1 to view detailed technical specifications.
No datasheet is available for this part.