Plug-In Adapter Single-OUT 13V to 17V 4.62A 60W
Protek PMP60-13 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 13 to 17V |
| Maximum Output Current | 4.62A |
| Maximum Output Power | 60W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP60-13 to view detailed technical specifications.
No datasheet is available for this part.