Plug-In Adapter Single-OUT 17V to 21V 3.53A 60W
Protek PMP60-13-1-B2 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 17 to 21V |
| Maximum Output Current | 3.53A |
| Maximum Output Power | 60W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP60-13-1-B2 to view detailed technical specifications.
No datasheet is available for this part.