Plug-In Adapter Single-OUT 21V to 27V 2.86A 60W
Protek PMP60-14 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 21 to 27V |
| Maximum Output Current | 2.86A |
| Maximum Output Power | 60W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP60-14 to view detailed technical specifications.
No datasheet is available for this part.