Plug-In Adapter Single-OUT 27V to 33V 2.23A 60W
Protek PMP60-16 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 27 to 33V |
| Maximum Output Current | 2.23A |
| Maximum Output Power | 60W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP60-16 to view detailed technical specifications.
No datasheet is available for this part.