Plug-In Adapter Single-OUT 33V to 39V 1.82A 60W
Protek PMP60-17 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 33 to 39V |
| Maximum Output Current | 1.82A |
| Maximum Output Power | 60W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP60-17 to view detailed technical specifications.
No datasheet is available for this part.