Plug-In Adapter Single-OUT 46V to 50V 1.31A 60W
Protek PMP60-18 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 46 to 50V |
| Maximum Output Current | 1.31A |
| Maximum Output Power | 60W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP60-18 to view detailed technical specifications.
No datasheet is available for this part.