Plug-In Adapter Triple-OUT 3.3V/5V/12V 6A/3A/0.7A 30W
Protek PMP60-30 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 3.3|5|12V |
| Maximum Output Current | 6|3|0.7A |
| Maximum Output Power | 30W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP60-30 to view detailed technical specifications.
No datasheet is available for this part.