Plug-In Adapter Triple-OUT 5V/24V/12V 5A/1.5A/0.7A 40W
Protek PMP60-36 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|24|12V |
| Maximum Output Current | 5|1.5|0.7A |
| Maximum Output Power | 40W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PMP60-36 to view detailed technical specifications.
No datasheet is available for this part.