Protek PP1500SC-LF-T technical specifications.
| Package/Case | DO-214AA |
| Hold Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek PP1500SC-LF-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.