Protek PSD24C-LF-T7 technical specifications.
| Capacitance | 4E-11F |
| Package/Case | SOD |
| Clamping Voltage-Max | 46.2V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 26.7V |
| Power Dissipation | 400W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek PSD24C-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.
