The PSM712-LF-T13 from Protek is a 3-pin bidirectional transient voltage suppressor diode with a maximum reverse voltage of 7V and a non-repetitive peak reverse power dissipation of 600mW. It features a silicon diode element and a clamping voltage of 30V. The device is packaged in a R-PDSO-G3 package type and is suitable for use in a variety of applications. The operating temperature range is not specified.
Protek PSM712-LF-T13 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.5 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek PSM712-LF-T13 to view detailed technical specifications.
No datasheet is available for this part.