Protek PSMDA05-18-LF technical specifications.
| Clamping Voltage | 12V |
| Depth | 7.6mm |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Length | 12.95mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSMDA05-18-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.