Protek PSMDA15C-4-LF technical specifications.
| Capacitance | 1.2E-10F |
| Package/Case | SOIC |
| Clamping Voltage-Max | 32V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 16.7V |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek PSMDA15C-4-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.