Protek PSMDA24C-4-LF technical specifications.
| Capacitance | 100pF |
| Package/Case | SO |
| Clamping Voltage | 45V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 13A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSMDA24C-4-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.