Protek PSMF05 technical specifications.
| Capacitance | 60pF |
| Package/Case | SC |
| Clamping Voltage | 9.5V |
| Depth | 1.35mm |
| Direction | Unidirectional |
| Leakage Current | 10uA |
| Length | 2.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek PSMF05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.