Protek PSOT03LC-LF-T7 technical specifications.
| Clamping Voltage-Max | 10.9V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 4V |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek PSOT03LC-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.