Unidirectional transient voltage suppressor diode, 500W peak pulse power, 5V reverse standoff voltage, and 13.5V clamping voltage. Features 350pF capacitance, 6V minimum breakdown voltage, and 20uA leakage current. Designed for surface mount applications in a SOT-23 package, operating from -55°C to 150°C. This lead-free, RoHS compliant component offers 42A peak pulse current capability.
Protek PSOT05-LF-T7 technical specifications.
| Capacitance | 350pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 13.5V |
| Clamping Voltage-Max | 13.5V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 42A |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSOT05-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.