Protek PSOT05LC technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 11V |
| Depth | 1.4mm |
| Direction | Unidirectional |
| Leakage Current | 20uA |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek PSOT05LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.