Protek PSOT12C-LF technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 25.9V |
| Depth | 1.4mm |
| Direction | Bidirectional |
| Leakage Current | 2uA |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSOT12C-LF to view detailed technical specifications.
No datasheet is available for this part.