This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 5V and a minimum breakdown voltage of 6V. It can handle a maximum non-repetitive peak reverse power dissipation of 500mW. The diode has a 4-pin package type and is suitable for use in various applications.
Protek PSR05LC-T7 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek PSR05LC-T7 to view detailed technical specifications.
No datasheet is available for this part.