Protek PSRDA3.3-6-LF-T7 technical specifications.
| Package/Case | SO |
| Clamping Voltage | 6.5V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 125uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSRDA3.3-6-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.