Protek PSRDA70-4-LF-T7 technical specifications.
| Package/Case | SO |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 24A |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSRDA70-4-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.