Protek PUB200-14 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 8.33A |
| Maximum Output Power | 200W |
| Pin Count | 5 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PUB200-14 to view detailed technical specifications.
No datasheet is available for this part.