Protek PUB250-14 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10.42A |
| Maximum Output Power | 250W |
| Pin Count | 7 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Protek PUB250-14 to view detailed technical specifications.
No datasheet is available for this part.