
Protek SLVU2.8-4-LF technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 21V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 3V |
| Power Dissipation | 600W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek SLVU2.8-4-LF to view detailed technical specifications.
No datasheet is available for this part.