Protek SM1612C-LF technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 25.9V |
| Leakage Current | 2nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Peak Pulse Current | 21A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek SM1612C-LF to view detailed technical specifications.
No datasheet is available for this part.