
Protek SM16LC08-LF technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 26V |
| Leakage Current | 10uA |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.5V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek SM16LC08-LF to view detailed technical specifications.
No datasheet is available for this part.
