Protek SM16LC12 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 12V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Protek SM16LC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
