Protek SM16LC12-LF technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 33V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Protek SM16LC12-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.