
Bidirectional Transient Voltage Suppressor (TVS) diode, 500W peak pulse power, 15A peak pulse current. Features 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 39V clamping voltage. Operates across a -55°C to 150°C temperature range with 2µA leakage current. This surface mount component, housed in an SOIC package, offers 16 elements and is RoHS and REACH compliant.
Protek SM16LC15C-LF technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 39V |
| Clamping Voltage-Max | 39V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 10mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Max Reverse Current | 2uA |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Protek SM16LC15C-LF to view detailed technical specifications.
No datasheet is available for this part.
