Protek SM16LC15C-LF-T13 technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | SOIC |
| Clamping Voltage-Max | 39V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 16.7V |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek SM16LC15C-LF-T13 to view detailed technical specifications.
No datasheet is available for this part.