Protek SM8LC08-LF technical specifications.
| Capacitance | 25pF |
| Package/Case | SO |
| Clamping Voltage | 25.5V |
| Clamping Voltage-Max | 25.5V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 5mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.5V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Protek SM8LC08-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.