Protek SM8LC12-LF technical specifications.
| Capacitance | 25pF |
| Package/Case | SO |
| Clamping Voltage | 32.9V |
| Clamping Voltage-Max | 32.9V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 4uA |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Peak Pulse Current | 34A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Protek SM8LC12-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.