Protek SMDA03 technical specifications.
| Capacitance | 800pF |
| Package/Case | SO |
| Clamping Voltage | 7V |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 125uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 4V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | No |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek SMDA03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.