Protek SMDA03-LF-T7 technical specifications.
| Capacitance | 800pF |
| Package/Case | SO |
| Clamping Voltage | 7V |
| Clamping Voltage-Max | 10.9V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 5mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA03-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.