
Bidirectional Transient Voltage Suppressor Diode, 500W peak pulse power, 3.3V reverse standoff voltage, and 9V clamping voltage. Features 4 silicon elements in a surface mount SOP-8 package, offering 450pF capacitance and 125uA leakage current. Operates from -55°C to 150°C, with a 43A peak pulse current capability. RoHS and REACH compliant.
Protek SMDA03C-LF technical specifications.
| Capacitance | 450pF |
| Package/Case | SO |
| Clamping Voltage | 9V |
| Clamping Voltage-Max | 10.9V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 125uA |
| Length | 5mm |
| Min Breakdown Voltage | 3.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 43A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 4.5V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA03C-LF to view detailed technical specifications.
No datasheet is available for this part.
