Protek SMDA08C technical specifications.
| Capacitance | 300pF |
| Package/Case | SO |
| Clamping Voltage | 14V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 10uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 8V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek SMDA08C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.